Unshrouded header with 7 positions and 7 contacts, featuring a 2.54mm pitch and straight, top-entry orientation. This male connector utilizes bronze male pin contacts with tin plating and a 2.41mm post length, supporting a 3A current rating and 1.5kV voltage rating. The black housing is constructed from UL94 V-0 rated material, operating within a temperature range of -65°C to 125°C. Termination is via solder, with a through-hole mounting style.
Amphenol 54101-T0507LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54101-T0507LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.