Unshrouded header with 10 positions and 1 row, featuring a 2.54mm pitch. This straight, top-entry, through-hole mount component has male pin contacts made of bronze with tin and gold plating, a contact mating length of 0.23 inches, and a contact post length of 2.79mm. It offers a current rating of 3A and a voltage rating of 1.5kV, with an operating temperature range of -65°C to 125°C. The black housing is constructed from durable material.
Amphenol 54101-T06-10 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Gold |
| Contact Post Length | 2.79mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54101-T06-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.