
Unshrouded header, straight orientation, male gender, featuring 12 positions with a 2.54mm pitch. Contacts are male, made of bronze with gold and tin plating, and a mating length of 5.84mm. Rated for 3A current and 1.5kV voltage, this component operates from -65°C to 125°C. Termination is solder, with a contact post length of 2.79mm and a housing color of black.
Amphenol 54101-T06-12 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.79mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 54101-T06-12 to view detailed technical specifications.
No datasheet is available for this part.