Amphenol 54101-T06-21 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Length | 53.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 54101-T06-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.