Unshrouded header with 30 male contacts on a 2.54mm pitch. Features gold and tin plated bronze contacts with a 5.84mm mating length and 2.79mm post length. Rated for 3A current and 1.5kV voltage, operating between -65°C and 125°C. Straight, through-hole termination with a 2.41mm depth and 76.2mm length.
Amphenol 54101-T06-30 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.79mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Length | 76.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 30 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 54101-T06-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.