Conn Unshrouded Header HDR 2.54mm Solder ST Thru-Hole Reel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 54102-G05-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 45000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54102-G05-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.