Amphenol 54102-G05-06 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 54102-G05-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.