This 14-position, 2-row through hole rectangular connector features 14 male pins with gold plating and a contact mating length of 0.23 inch. It is available in a bulk packaging quantity of 100 pieces. The connector has a pitch of 0.1 inch and a row spacing of 0.1 inch. It is not radiation hardened and has a termination of solder. The connector is part of the BERGSTIK, MezzSelect, and Basics+ series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 54102-G0507LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54102-G0507LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.