
This 2-row unshrouded header features 2 HDR contacts with solder termination, supporting a maximum voltage rating of 1500VAC. It has a product length of 2.54mm and a product depth of 4.83mm, with a product height of 8.38mm and a tail length of 3.05mm. The header is designed for through-hole mounting and operates within a temperature range of -65 to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 54102-G0801LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 2.54 |
| Product Depth (mm) | 4.83 |
| Product Height (mm) | 8.38 |
| Tail Length (mm) | 3.05 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Mating Length | 5.84mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 54102-G0801LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.