This 16-position 2-row shrouded header features 16 male pins and is designed for through hole mount. The header is plated with gold and has a contact mating length of 0.23 inch. It is available in a bulk packaging with 100 pieces per package. The header is part of the BERGSTIK, MezzSelect, and Basics+ series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 54102-G0808LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54102-G0808LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.