Headers & Wire Housings BERGSTRIP .100"ALT 77313-102-00LF
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 54102-G10-00LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Rows | 2 |
| Package Quantity | 45000 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54102-G10-00LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.