This 2-row connector features a black housing with gold-plated, bronze contacts. It measures 38.1mm in length and 4.83mm in depth, with a pitch of 2.54mm. The connector operates within a temperature range of -65°C to 125°C and has a maximum voltage rating of 1.5kV AC. It is packaged in bags of 200 units and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |