This 34-position rectangular connector features a 2-row configuration with 33 loaded positions, suitable for through hole mounting. The contacts are gold plated with a GXT finish, providing a reliable connection. The connector is packaged in bulk quantities of 800 pieces, making it an ideal choice for high-volume applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 54102-S0517A06LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Positions Loaded | 33 |
| Number of Rows | 2 |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54102-S0517A06LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.