Amphenol 54102-S06-07 technical specifications.
| Contact Plating | Gold, GXT |
| Gender | Male |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 54102-S06-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.