
Unshrouded header, male gender, featuring 4 positions with a 2.54mm pitch. This straight, through-hole connector utilizes bronze contacts with gold (GXT) plating and a contact mating length of 5.84mm. It offers a current rating of 3A and a voltage rating of 1.5kV, with a maximum operating temperature of 125°C. The black housing has a depth of 4.83mm and a length of 5.08mm.
Amphenol 54102-S08-02 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 54102-S08-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
