Amphenol 54102-S1005A05LF technical specifications.
| Contact Plating | Gold, GXT |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BergStik |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54102-S1005A05LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.