
This 22-contact unshrouded HDR header features a straight body orientation and a through-hole mounting style. It has a terminal pitch of 2.54mm and a product length of 27.94mm. The header is designed for use in applications with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It can handle a maximum current rating of 3A per contact and a maximum voltage rating of 1500VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 54102-S30-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 27.94 |
| Product Depth (mm) | 4.83 |
| Product Height (mm) | 10.62 |
| Tail Length (mm) | 3.05 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 22 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Mating Length | 8.08mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 54102-S30-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.