This 20-position male shrouded header features a bronze contact material with gold and tin plating, and a current rating of 3A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is designed for through-hole mounting and has a pitch of 2.54mm. It is RoHS compliant and available in a bulk packaging quantity of 400.
Amphenol 54102-T05-10 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54102-T05-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.