Unshrouded header, straight orientation, 6 positions, 2 rows, 2.54mm pitch. Features male contacts made of bronze with tin plating, a contact mating length of 5.84mm, and a contact post length of 2.41mm. Rated for 3A current and 1.5kV voltage, with a maximum operating temperature of 125°C. Housing is black, UL94 V-0 flammability rated, and the component is designed for through-hole solder termination.
Amphenol 54102-T0503LF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 54102 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54102-T0503LF to view detailed technical specifications.
No datasheet is available for this part.