Unshrouded header with 16 positions and 2 rows, featuring a 2.54mm pitch. This straight, top-entry, thru-hole mounted component offers male contacts made of bronze with tin plating, a 2.41mm post length, and a 5.84mm mating length. Rated for 3A current and 1.5kV voltage, it operates within a temperature range of -65°C to 125°C and boasts a UL94 V-0 flammability rating. The black housing measures 20.32mm in length and 4.83mm in depth.
Amphenol 54102-T0508LF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Series | 54102 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54102-T0508LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.