The 54102-T06-02LF BergStik connector features 4 contacts in a 2-row configuration, with a 2.54mm pitch. It is available in bulk packaging with 100 pieces per package. The connector is RoHS compliant and has a tin contact plating. It is designed for through hole mounting and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 54102-T06-02LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54102-T06-02LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.