8-position, 2-row unshrouded header with a 2.54mm pitch. Features male contact gender, bronze contact material, and gold/tin plating. Offers a 3A current rating and a 1.5kV voltage rating. Straight orientation with solder termination and thru-hole mounting. Operating temperature range of -65°C to 125°C.
Amphenol 54102-T08-04 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.79mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 54102-T08-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.