Conn Unshrouded Header HDR 28 POS 2.54mm Solder ST Thru-Hole Bag
Amphenol 54102-T08-14 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 54102-T08-14 to view detailed technical specifications.
No datasheet is available for this part.