
This 10-contact, 2-row shrouded header is designed for board-to-board connections. It features a bronze contact material with a tin plating and can withstand a maximum operating temperature of 125°C. The header has a maximum voltage rating of 1.5kV and is rated for 10A. It is available in a bulk packaging quantity of 100 pieces and has a pitch of 2.54mm. The header is designed for through-hole mounting and is part of the BergStik series.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BergStik |
| Termination | Solder |
| RoHS | Compliant |