The 54102-T32-00 BergStik connector features a 100-pin package with a current rating of 3A and a voltage rating of 1.5kV. It has a contact material of bronze with gold plating and a contact mating length of 8.08mm. The connector is available in a package quantity of 45,000 and is packaged on a tape and reel. It is not RoHS compliant and has a pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 54102-T32-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold |
| Contact Post Length | 3.81mm |
| Current Rating | 3A |
| Package Quantity | 45000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 54102-T32-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.