Amphenol 54111-409261800LF technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Length | 1.025inch |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.095inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54111-409261800LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.