Amphenol 54112-107-34-1050 technical specifications.
| Color | Black |
| Lead Free | Contains Lead |
| Length | 0.825inch |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.095inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 54112-107-34-1050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.