The 54112-107361300LF is a 36-contact HDR board stacker connector from Amphenol, designed for through-hole mounting. It features a terminal pitch of 2.54mm and a body orientation of straight. The connector has a product length of 45.72mm, product depth of 4.83mm, and product height of 18.55mm. It is rated for a maximum operating temperature of 125°C and a maximum current rating of 3A per contact. The connector is also rated for 1500VAC and is suitable for use in applications where high voltage and current are required.
Amphenol 54112-107361300LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 45.72 |
| Product Depth (mm) | 4.83 |
| Product Height (mm) | 18.55 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 36 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Mating Length | 5.55mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 54112-107361300LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.