The 54112-107721200LF is a 72-contact HDR board stacker from Amphenol, designed for high-density applications. It features a 2.54mm terminal pitch and can withstand a maximum voltage rating of 1500VAC. The component is rated for operation between -65°C and 125°C and is suitable for through-hole mounting. The board stacker has a height of 18.55mm and a mating length of 6.55mm.
Amphenol 54112-107721200LF technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 72 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Height | 18.55mm |
| Mating Length | 6.55mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 54112-107721200LF to view detailed technical specifications.
No datasheet is available for this part.