This 50-contact, 2-row through hole board stacker connector features a straight body orientation and a terminal pitch of 2.54mm. It has a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 1500VAC. The connector is designed for solder termination and has a mating length of 5.09mm. It is suitable for use in applications where high-reliability and high-voltage connections are required.
Amphenol 54112-108501600LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 63.5 |
| Product Depth (mm) | 4.83 |
| Product Height (mm) | 21.09 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Mating Length | 5.09mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 54112-108501600LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.