This 30-contact, 2-row through hole board stacker connector has a terminal pitch of 2.54mm and a body orientation of straight. It is designed for mounting through holes and has a product length of 38.1mm, depth of 4.83mm, and height of 18.55mm. The connector is rated for a maximum operating temperature of 125°C and a maximum voltage rating of 1500VAC. It is suitable for use in applications where high voltage and current are required, with a maximum current rating of 3A per contact.
Amphenol 54112-807301200LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 38.1 |
| Product Depth (mm) | 4.83 |
| Product Height (mm) | 18.55 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Mating Length | 6.55mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 54112-807301200LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.