Amphenol 54112-811121900LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Length | 1.225inch |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.095inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54112-811121900LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.