Amphenol 54121-103031600LF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54121-103031600LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.