Amphenol 54121-803031000LF technical specifications.
| Color | Black |
| Length | 0.626inch |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.12inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54121-803031000LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.