4-position, 1-row straight shrouded header with 2.54mm pitch for board-to-board applications. Features male, gold-plated bronze contacts with a 3.05mm post length and 0.12inch tail for solder termination. Rated for 3A current and 1.5kV voltage, operating from -65°C to 125°C. Black housing ensures durability.
Amphenol 54121-807041050LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 2.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 0.825inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Box |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.12inch |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54121-807041050LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.