
This 30-contact HDR board stacker connector features a 2-row design with a terminal pitch of 2.54mm. It has a straight body orientation and is designed for through-hole mounting. The connector measures 38.1mm in length, 4.83mm in depth, and 28.07mm in height. It has a maximum operating temperature range of -65°C to 125°C and a maximum current rating of 3A per contact. The connector is rated for 1500VAC and features a BergStik termination method.
Amphenol 54122-111302000LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 38.1 |
| Product Depth (mm) | 4.83 |
| Product Height (mm) | 28.07 |
| Tail Length (mm) | 3.05 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Tradename | BergStik® |
| Mating Length | 8.07mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 54122-111302000LF to view detailed technical specifications.
No datasheet is available for this part.