This 36-position rectangular connector features a 2-row configuration with a 0.1inch pitch and is designed for through hole mounting. It is available in a bulk packaging quantity of 50 units. The connector's dimensions include a length of 1.225inch and a tail length of 0.12inch. The termination type is solder.
Amphenol 54122-111362500LF technical specifications.
| Color | Black |
| Length | 1.225inch |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.12inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54122-111362500LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.