Amphenol 54188M001 technical specifications.
| Connector Type A | SC |
| Jacket Material | OFNR |
| Length | 1m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 1 |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Fiber Optic |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 54188M001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.