Amphenol 54200005 technical specifications.
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | APEX 2.8 Series |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54200005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.