Amphenol 54200200-B technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 2 |
| Series | APEX 2.8 Series |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54200200-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.