Amphenol 54200216 technical specifications.
| Gender | Female |
| Material | Polyamide |
| Number of Positions | 2 |
| Series | APEX 2.8 Series |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54200216 to view detailed technical specifications.
No datasheet is available for this part.