Amphenol 54200276 technical specifications.
| Gender | Male |
| Material | Polyamide |
| Number of Positions | 2 |
| Series | APEX 2.8 Series |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 54200276 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.