Amphenol 54200301 technical specifications.
| Gender | Female |
| Material | Nylon |
| Number of Positions | 3 |
| RoHS Compliant | No |
| Series | APEX 2.8 Series |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 54200301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.