Amphenol 54200402N technical specifications.
| Gender | Female |
| Material | Polyamide |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.25mm |
| Radiation Hardening | No |
| Series | APEX 2.8 Series |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 54200402N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.