Amphenol 54200429 technical specifications.
| Gender | Female |
| Material | Polyamide |
| Number of Positions | 4 |
| Series | APEX 2.8 Series |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54200429 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.