Amphenol 54200619-B technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Male |
| Material | Polyamide |
| Number of Positions | 6 |
| Series | APEX 2.8 Series |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54200619-B to view detailed technical specifications.
No datasheet is available for this part.