
Unshrouded header with 3 positions and 1 row, featuring a 2.54mm pitch. This male connector offers a 3A current rating and 1.5kV voltage rating. Contacts are male pins made of bronze with Gold, GXT plating, and a mating length of 0.23 inches. The black housing is surface mountable with solder termination.
Amphenol 54201-G08-03 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 7.62mm |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54201-G08-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.