
17-position, 2.54mm pitch unshrouded header with straight, surface mount termination. Features male pin contacts made of bronze with gold, GXT plating, rated for 3A current and 1.5kV voltage. Operates within a temperature range of -65°C to 125°C. Black housing with a straight orientation.
Amphenol 54201-G08-17 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 43.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54201-G08-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.