
Unshrouded header with 17 male pin contacts on a 2.54mm pitch. Features straight, surface mount termination with a solder cup for connection. Constructed with bronze contacts plated in Gold, GXT, offering a 3A current rating and 1.5kV voltage rating. Operates across a temperature range of -65°C to 125°C. Housing is black, with a total length of 43.18mm and depth of 2.41mm.
Amphenol 54201-S08-17 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Length | 43.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54201-S08-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
