Unshrouded header with 4 positions and 1 row, featuring a 2.54mm pitch. This straight, top-entry, surface-mount component has male pin contacts made of bronze with gold, GXT plating. It offers a current rating of 3A and a voltage rating of 1.5kV, operating between -65°C and 125°C. The black housing is designed for solder termination and is supplied in tape and reel packaging.
Amphenol 54201-S0804ALF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 185 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54201-S0804ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.